Part Details for RMNW20K1050FB by Kamaya Inc
Overview of RMNW20K1050FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K1050FB
RMNW20K1050FB CAD Models
RMNW20K1050FB Part Data Attributes
|
RMNW20K1050FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K1050FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K1050FB
This table gives cross-reference parts and alternative options found for RMNW20K1050FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K1050FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-13105RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K1050FB vs AC0805FR-13105RL |
NRCL10F1050TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RMNW20K1050FB vs NRCL10F1050TR13F |
RC0805F1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RMNW20K1050FB vs RC0805F1050 |
CR21-1050-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMNW20K1050FB vs CR21-1050-FK |
CRCW08051050F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMNW20K1050FB vs CRCW08051050F100RT6 |
9C08052A1050FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMNW20K1050FB vs 9C08052A1050FKPFT |
CTTKFR0805FTE1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMNW20K1050FB vs CTTKFR0805FTE1050 |
MC0805-1050-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMNW20K1050FB vs MC0805-1050-FBQ |
RC0805FR-07105RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K1050FB vs RC0805FR-07105RP |
232273471051L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW20K1050FB vs 232273471051L |