Part Details for RMNW20K48R7FB by Kamaya Inc
Overview of RMNW20K48R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K48R7FB
RMNW20K48R7FB CAD Models
RMNW20K48R7FB Part Data Attributes
|
RMNW20K48R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K48R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K48R7FB
This table gives cross-reference parts and alternative options found for RMNW20K48R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K48R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDB48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K48R7FB vs RK73H2ALTDB48R7F |
FWF05FV-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K48R7FB vs FWF05FV-48R7 |
NMCR0805FG48R7 | RES,SMT,THICK FILM,48.7 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K48R7FB vs NMCR0805FG48R7 |
CRCW080548R7FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RMNW20K48R7FB vs CRCW080548R7FRT1-E3 |
FWF05FW-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K48R7FB vs FWF05FW-48R7 |
RTT0548R7FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMNW20K48R7FB vs RTT0548R7FP2 |
RMEF0805FT48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMNW20K48R7FB vs RMEF0805FT48R7 |
CRCW080548R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20K48R7FB vs CRCW080548R7FKEBC |
CDF080548R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K48R7FB vs CDF080548R71%100PPM/KNP20 |
FCF05FT-48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K48R7FB vs FCF05FT-48R7 |