Part Details for RMNW20K512FTP by Kamaya Inc
Overview of RMNW20K512FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K512FTP
RMNW20K512FTP CAD Models
RMNW20K512FTP Part Data Attributes
|
RMNW20K512FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K512FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K512FTP
This table gives cross-reference parts and alternative options found for RMNW20K512FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K512FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT055101FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMNW20K512FTP vs RTT055101FP3 |
9C08052A5101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMNW20K512FTP vs 9C08052A5101FKPF4 |
CR21TR512F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RMNW20K512FTP vs CR21TR512F |
RTT055101FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMNW20K512FTP vs RTT055101FBA |
RMNW20K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMNW20K512FTP vs RMNW20K512FB |
RK73H2ALTEB5101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K512FTP vs RK73H2ALTEB5101F |
RC0805FR-105K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K512FTP vs RC0805FR-105K1 |
RC0805FR-135K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K512FTP vs RC0805FR-135K1P |
9C08052A5101FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMNW20K512FTP vs 9C08052A5101FKPF3 |
CRCW08055K10FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20K512FTP vs CRCW08055K10FKEBC |