Part Details for RMNW20K7680FB by Kamaya Inc
Overview of RMNW20K7680FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K7680FB
RMNW20K7680FB CAD Models
RMNW20K7680FB Part Data Attributes
|
RMNW20K7680FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K7680FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K7680FB
This table gives cross-reference parts and alternative options found for RMNW20K7680FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K7680FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F7680-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RMNW20K7680FB vs RC0805F7680-07-RG70 |
RK73H2ALTEB7680F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K7680FB vs RK73H2ALTEB7680F |
RMC-107680FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMNW20K7680FB vs RMC-107680FB |
CR0805-10W-7680FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMNW20K7680FB vs CR0805-10W-7680FPT-13 |
RK73H2ALTDB7680F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K7680FB vs RK73H2ALTDB7680F |
RC0805FR-10768R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K7680FB vs RC0805FR-10768R |
MC0805-7680-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMNW20K7680FB vs MC0805-7680-FB |
RMC08057681% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RMNW20K7680FB vs RMC08057681% |
FCF05FS-7680-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K7680FB vs FCF05FS-7680-W |
RMCS1/107681%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW20K7680FB vs RMCS1/107681%A |