Part Details for RMNW20K8452FTP by Kamaya Inc
Overview of RMNW20K8452FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K8452FTP
RMNW20K8452FTP CAD Models
RMNW20K8452FTP Part Data Attributes
|
RMNW20K8452FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K8452FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K8452FTP
This table gives cross-reference parts and alternative options found for RMNW20K8452FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K8452FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K8452FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMNW20K8452FTP vs RMAW20K8452FB |
RMEF0805FT84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMNW20K8452FTP vs RMEF0805FT84K5 |
232273478453 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K8452FTP vs 232273478453 |
AF0805FR-1084K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K8452FTP vs AF0805FR-1084K5L |
CRCW08058452F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 84500ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RMNW20K8452FTP vs CRCW08058452F100RT1-E3 |
RMC-108452FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMNW20K8452FTP vs RMC-108452FR |
CRCW080584K5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20K8452FTP vs CRCW080584K5FKEBC |
MC08058452FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMNW20K8452FTP vs MC08058452FT |
FCF05FT-8452 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K8452FTP vs FCF05FT-8452 |
FCF05FW-8452 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K8452FTP vs FCF05FW-8452 |