Part Details for RMNW35K243FTP by Kamaya Inc
Overview of RMNW35K243FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K243FTP
RMNW35K243FTP CAD Models
RMNW35K243FTP Part Data Attributes:
|
RMNW35K243FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K243FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K243FTP
This table gives cross-reference parts and alternative options found for RMNW35K243FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K243FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073532403L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW35K243FTP vs 239073532403L |
RMEF1210FT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMNW35K243FTP vs RMEF1210FT24K0 |
SR1210FR-1324KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMNW35K243FTP vs SR1210FR-1324KL |
FPS12FW-2402 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RMNW35K243FTP vs FPS12FW-2402 |
RTT122402FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMNW35K243FTP vs RTT122402FTP |
NRCW25F2402TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMNW35K243FTP vs NRCW25F2402TRF |
FPS12FV-2402 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RMNW35K243FTP vs FPS12FV-2402 |
1210W2F2402T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMNW35K243FTP vs 1210W2F2402T5E |
RPC1210FT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW35K243FTP vs RPC1210FT24K0 |
RC1210FR-1324KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMNW35K243FTP vs RC1210FR-1324KP |