Part Details for RMNW63K3240FB by Kamaya Inc
Overview of RMNW63K3240FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K3240FB
RMNW63K3240FB CAD Models
RMNW63K3240FB Part Data Attributes
|
RMNW63K3240FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K3240FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K3240FB
This table gives cross-reference parts and alternative options found for RMNW63K3240FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K3240FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-3240-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FT101W |
MC2512-3240-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FBW |
RM1WR-324R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMNW63K3240FB vs RM1WR-324R-F |
WR25X3240FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K3240FB vs WR25X3240FQL |
MR25X3240FGL | Fixed Resistor, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K3240FB vs MR25X3240FGL |
MR25X3240FTL | Fixed Resistor, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K3240FB vs MR25X3240FTL |
MC2512-3240-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FTW |
MC2512-3240-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FT101 |
MC2512-3240-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FB101Q |
MC2512-3240-FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K3240FB vs MC2512-3240-FB |