RMP50SR-51R7-B
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 51.7ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812,

Overview of RMP50SR-51R7-B by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMP50SR-51R7-B by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMP50SR-51R7-B by RFE International Inc

RMP50SR-51R7-B
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
51.7 Ω
Resistor Type
FIXED RESISTOR
Series
RMP
Size Code
1812
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RMP50SR-51R7-B
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 51.7ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812,
    VS

Alternate Parts for RMP50SR-51R7-B

This table gives cross-reference parts and alternative options found for RMP50SR-51R7-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP50SR-51R7-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1812B51R7E041W Fixed Resistor, Metal Glaze/thick Film, 1W, 51.7ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812, Ever Ohms Technology Co Ltd RMP50SR-51R7-B vs CR1812B51R7E041W
RMH1WSR-51R7-B Fixed Resistor, Metal Glaze/thick Film, 1W, 51.7ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812, RFE International Inc RMP50SR-51R7-B vs RMH1WSR-51R7-B
CR1812B51R7D501W Fixed Resistor, Metal Glaze/thick Film, 1W, 51.7ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1812, Ever Ohms Technology Co Ltd RMP50SR-51R7-B vs CR1812B51R7D501W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMP50SR-51R7-B by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMP50SR-51R7-B by RFE International Inc

Select Manufacturer
Which Manufacturer of RMP50SR-51R7-B would you like to use for your alert(s)?
  • Please alert me when RMP50SR-51R7-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMP50SR-51R7-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMP50SR-51R7-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMP50SR-51R7-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMP50SR-51R7-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMP50SR-51R7-B by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: