There are no models available for this part yet.
Overview of RMS-25MH-TR+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
AD736JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
CAD Models for RMS-25MH-TR+ by Mini-Circuits
Part Data Attributes for RMS-25MH-TR+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
Construction
|
MODULE
|
Conversion Loss-Max
|
9.8 dB
|
Input Power-Max (CW)
|
9 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
5 MHz
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for RMS-25MH-TR+
This table gives cross-reference parts and alternative options found for RMS-25MH-TR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-25MH-TR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-25MH-TR | Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, | Mini-Circuits | RMS-25MH-TR+ vs RMS-25MH-TR |
RMS-25MH | Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, CASE TT240, 6 PIN | Mini-Circuits | RMS-25MH-TR+ vs RMS-25MH |
RMS-25MH+ | Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE TT240, 6 PIN | Mini-Circuits | RMS-25MH-TR+ vs RMS-25MH+ |