Part Details for RMS02FT1053 by TA-I Technology Co Ltd
Overview of RMS02FT1053 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02FT1053
RMS02FT1053 CAD Models
RMS02FT1053 Part Data Attributes
|
RMS02FT1053
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02FT1053
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMS02FT1053
This table gives cross-reference parts and alternative options found for RMS02FT1053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02FT1053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-07105KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMS02FT1053 vs RC0201FR-07105KP |
RM02FTN1053 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS02FT1053 vs RM02FTN1053 |
BCTS000201-1053FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMS02FT1053 vs BCTS000201-1053FTH |
232280681054L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT1053 vs 232280681054L |
NRC-AS02F1053TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RMS02FT1053 vs NRC-AS02F1053TRQYF |
CR-01FLC--105K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02FT1053 vs CR-01FLC--105K |
RTT011053FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMS02FT1053 vs RTT011053FTH |
RC01W1053FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMS02FT1053 vs RC01W1053FBG |
RC0201FR-13105K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT1053 vs RC0201FR-13105K |
ERJU01F1053C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMS02FT1053 vs ERJU01F1053C |