Part Details for RMS02FT110 by TA-I Technology Co Ltd
Overview of RMS02FT110 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02FT110
RMS02FT110 CAD Models
RMS02FT110 Part Data Attributes
|
RMS02FT110
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02FT110
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMS02FT110
This table gives cross-reference parts and alternative options found for RMS02FT110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02FT110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280671109L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT110 vs 232280671109L |
RMF02FT11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RMS02FT110 vs RMF02FT11R0 |
RTT0111R0FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMS02FT110 vs RTT0111R0FH5 |
RC0201FR-1311RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMS02FT110 vs RC0201FR-1311RP |
RC01W110FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMS02FT110 vs RC01W110FBL |
CR2511R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMS02FT110 vs CR2511R0F |
RC0201FR-7D11RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS02FT110 vs RC0201FR-7D11RL |
CR-01FLC---11R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02FT110 vs CR-01FLC---11R |
CR0201AFW-11R0GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RMS02FT110 vs CR0201AFW-11R0GAS |
CR-01FLD---11R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02FT110 vs CR-01FLD---11R |