Part Details for RMS02JT100 by TA-I Technology Co Ltd
Overview of RMS02JT100 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02JT100
RMS02JT100 CAD Models
RMS02JT100 Part Data Attributes
|
RMS02JT100
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02JT100
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02JT100
This table gives cross-reference parts and alternative options found for RMS02JT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02JT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF---10R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMS02JT100 vs CR-01JLF---10R |
ERJ1GNJ10RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMS02JT100 vs ERJ1GNJ10RC |
CR05-100-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02JT100 vs CR05-100-JS |
CPW05-100-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02JT100 vs CPW05-100-JY |
BCTS000201-10R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMS02JT100 vs BCTS000201-10R0JTH |
ERJU01J100C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMS02JT100 vs ERJU01J100C |
9C02017A10R0JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT100 vs 9C02017A10R0JLPF3 |
RK73B1HLTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMS02JT100 vs RK73B1HLTP100J |
CR06-100JC | Fixed Resistor, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RMS02JT100 vs CR06-100JC |
RK73B1HLTC100J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMS02JT100 vs RK73B1HLTC100J |