Part Details for RMS02JT510 by TA-I Technology Co Ltd
Overview of RMS02JT510 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02JT510
RMS02JT510 CAD Models
RMS02JT510 Part Data Attributes:
|
RMS02JT510
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02JT510
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02JT510
This table gives cross-reference parts and alternative options found for RMS02JT510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02JT510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A51R0JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT510 vs 9C02017A51R0JLPF7 |
BCTS000201-51R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMS02JT510 vs BCTS000201-51R0JTH |
RK73B1HLTC510J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMS02JT510 vs RK73B1HLTC510J |
RC0201JR-7C51RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT510 vs RC0201JR-7C51RL |
RC0201JR-1351R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02JT510 vs RC0201JR-1351R |
232280370519L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02JT510 vs 232280370519L |
CR0201JH0510G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMS02JT510 vs CR0201JH0510G |
RC0201J510-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMS02JT510 vs RC0201J510-07-RG70 |
RC0201JR-7D51RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT510 vs RC0201JR-7D51RL |
RK73B1HLTP510J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMS02JT510 vs RK73B1HLTP510J |