Part Details for RMSW06-240JB by Kamaya Inc
Overview of RMSW06-240JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-240JB
RMSW06-240JB CAD Models
RMSW06-240JB Part Data Attributes
|
RMSW06-240JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-240JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-240JB
This table gives cross-reference parts and alternative options found for RMSW06-240JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-240JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201JT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-240JB vs RMCS0201JT24R0 |
RK73B1HTTCD240J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-240JB vs RK73B1HTTCD240J |
AS01JTF0240 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMSW06-240JB vs AS01JTF0240 |
RK73B1HTTCM240J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW06-240JB vs RK73B1HTTCM240J |
WR02X240JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMSW06-240JB vs WR02X240JHL |
RMCS0201JT24R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMSW06-240JB vs RMCS0201JT24R0-HP |
WR02X240JAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMSW06-240JB vs WR02X240JAL |
CR0201J24RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMSW06-240JB vs CR0201J24RD50 |
RMCS0201JG24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-240JB vs RMCS0201JG24R0 |
RMCS0201JG24R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMSW06-240JB vs RMCS0201JG24R0-HP |