RMSW06-4122FPA
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMSW06-4122FPA by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW06-4122FPA by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW06-4122FPA by Kamaya Inc

RMSW06-4122FPA
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
41200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMSW06-4122FPA
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMSW06-4122FPA

This table gives cross-reference parts and alternative options found for RMSW06-4122FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-4122FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0201LF-4122-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT TT Electronics Resistors RMSW06-4122FPA vs WCR0201LF-4122-F-P-LT
MC0201-4122-FB201W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT RCD Components Inc RMSW06-4122FPA vs MC0201-4122-FB201W
MC0201P-4122-FB201W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT RCD Components Inc RMSW06-4122FPA vs MC0201P-4122-FB201W
MC0201P-4122-FT201 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201P-4122-FT201
MC0201P-4122-FT201Q Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201P-4122-FT201Q
MC0201-4122-FB201 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201-4122-FB201
MC0201P-4122-FB201 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201P-4122-FB201
MC0201-4122-FT201W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT RCD Components Inc RMSW06-4122FPA vs MC0201-4122-FT201W
MC0201P-4122-FB201Q Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201P-4122-FB201Q
MC0201-4122-FB201Q Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RCD Components Inc RMSW06-4122FPA vs MC0201-4122-FB201Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW06-4122FPA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW06-4122FPA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMSW06-4122FPA would you like to use for your alert(s)?
  • Please alert me when RMSW06-4122FPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW06-4122FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW06-4122FPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW06-4122FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW06-4122FPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW06-4122FPA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: