Part Details for RMSW06-911JB by Kamaya Inc
Overview of RMSW06-911JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW06-911JB
RMSW06-911JB CAD Models
RMSW06-911JB Part Data Attributes
|
RMSW06-911JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW06-911JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMSW06-911JB
This table gives cross-reference parts and alternative options found for RMSW06-911JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW06-911JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02R-910R-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMSW06-911JB vs RM02R-910R-J |
RMGW06-911JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMSW06-911JB vs RMGW06-911JPA |
AC0201JR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMSW06-911JB vs AC0201JR-10910RL |
RK73B1HRTTCD911J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-911JB vs RK73B1HRTTCD911J |
RMCS1/209105%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW06-911JB vs RMCS1/209105%A |
RK73B1HRTTC911J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-911JB vs RK73B1HRTTC911J |
0201WMJ0911TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RMSW06-911JB vs 0201WMJ0911TEE |
0201WMJ0911TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW06-911JB vs 0201WMJ0911TCE |
RK73B1HTBK911J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMSW06-911JB vs RK73B1HTBK911J |
RK73B1HRTTCM911J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMSW06-911JB vs RK73B1HRTTCM911J |