RMSW20K2323DTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMSW20K2323DTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMSW20K2323DTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW20K2323DTP by Kamaya Inc

RMSW20K2323DTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
232000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMSW20K2323DTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMSW20K2323DTP

This table gives cross-reference parts and alternative options found for RMSW20K2323DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K2323DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05DL5--232K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RMSW20K2323DTP vs CR-05DL5--232K
MC0805-2323-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMSW20K2323DTP vs MC0805-2323-DT101Q
MC0805-2323-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMSW20K2323DTP vs MC0805-2323-DT101
MC0805-2323-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMSW20K2323DTP vs MC0805-2323-DB101Q
MC0805W-2323-DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE RCD Components Inc RMSW20K2323DTP vs MC0805W-2323-DB
PWC0805Z232KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 232000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components RMSW20K2323DTP vs PWC0805Z232KD
RMGW20K2323DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K2323DTP vs RMGW20K2323DTP
MC0805P-2323-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RMSW20K2323DTP vs MC0805P-2323-DB101W
PWC-PWC0805-232K-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RMSW20K2323DTP vs PWC-PWC0805-232K-D
MC0805-2323-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMSW20K2323DTP vs MC0805-2323-DB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW20K2323DTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW20K2323DTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMSW20K2323DTP would you like to use for your alert(s)?
  • Please alert me when RMSW20K2323DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW20K2323DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW20K2323DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW20K2323DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW20K2323DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW20K2323DTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: