Part Details for RMSW20K34R8FB by Kamaya Inc
Overview of RMSW20K34R8FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW20K34R8FB
RMSW20K34R8FB CAD Models
RMSW20K34R8FB Part Data Attributes
|
RMSW20K34R8FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW20K34R8FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMSW20K34R8FB
This table gives cross-reference parts and alternative options found for RMSW20K34R8FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K34R8FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHF34R8 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMSW20K34R8FB vs MCR10FZHF34R8 |
RCS2012F34R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMSW20K34R8FB vs RCS2012F34R8CS |
RMC20K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K34R8FB vs RMC20K34R8FB |
RMC20K34R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K34R8FB vs RMC20K34R8FTP |
PWC0805-34R8F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMSW20K34R8FB vs PWC0805-34R8F |
PWC0805-34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMSW20K34R8FB vs PWC0805-34R8F |
MCR10QZHF34R8 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMSW20K34R8FB vs MCR10QZHF34R8 |
RMGW20K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K34R8FB vs RMGW20K34R8FB |
0805W8F348JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW20K34R8FB vs 0805W8F348JT5E |