Part Details for RMSW20K682DB by Kamaya Inc
Overview of RMSW20K682DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW20K682DB
RMSW20K682DB CAD Models
RMSW20K682DB Part Data Attributes
|
RMSW20K682DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW20K682DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMSW20K682DB
This table gives cross-reference parts and alternative options found for RMSW20K682DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K682DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K682DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K682DB vs RMC20K682DTP |
RMC1/10K6801DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RMSW20K682DB vs RMC1/10K6801DB |
PWC0805-6K8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMSW20K682DB vs PWC0805-6K8D |
RMC1/10K682DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K682DB vs RMC1/10K682DTP |
ERJU06D6801V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMSW20K682DB vs ERJU06D6801V |
ERJS06D6801V | Fixed Resistor, | Panasonic Electronic Components | RMSW20K682DB vs ERJS06D6801V |
RMGW20K682DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMSW20K682DB vs RMGW20K682DB |