Part Details for RMSW32-2004DB by Kamaya Inc
Overview of RMSW32-2004DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32-2004DB
RMSW32-2004DB CAD Models
RMSW32-2004DB Part Data Attributes
|
RMSW32-2004DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32-2004DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32-2004DB
This table gives cross-reference parts and alternative options found for RMSW32-2004DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-2004DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-2004DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RMSW32-2004DB vs CR1206-4W-2004DT-13 |
CR32-2004-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RMSW32-2004DB vs CR32-2004-DK |
RM12D2004CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMSW32-2004DB vs RM12D2004CTDK-X |
CR-06DLD----2M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32-2004DB vs CR-06DLD----2M |
RMC32-205DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32-2004DB vs RMC32-205DTP |
CR-06DLF----2M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32-2004DB vs CR-06DLF----2M |
CR-06DL7----2M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMSW32-2004DB vs CR-06DL7----2M |
CR1206-4W-2004DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RMSW32-2004DB vs CR1206-4W-2004DPT |
CR1206-4W-2004DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RMSW32-2004DB vs CR1206-4W-2004DPT-13 |
CAS12D2004CT | Fixed Resistor, 0.25W, 2000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMSW32-2004DB vs CAS12D2004CT |