Part Details for RMSW32K160FB by Kamaya Inc
Overview of RMSW32K160FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K160FB
RMSW32K160FB CAD Models
RMSW32K160FB Part Data Attributes
|
RMSW32K160FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K160FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K160FB
This table gives cross-reference parts and alternative options found for RMSW32K160FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K160FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7---16R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RMSW32K160FB vs CR-06FL7---16R- |
NMCR1206FT16R0 | RES,SMT,THICK FILM,16 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMSW32K160FB vs NMCR1206FT16R0 |
232272461609 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW32K160FB vs 232272461609 |
MR12X16R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMSW32K160FB vs MR12X16R0FGL |
RMNW32K16R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | RMSW32K160FB vs RMNW32K16R0FB |
RC1206FR-1316R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMSW32K160FB vs RC1206FR-1316R |
SR1206FR-1316RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K160FB vs SR1206FR-1316RL |
CRCW120616R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMSW32K160FB vs CRCW120616R0FKEAC |
AF1206FR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMSW32K160FB vs AF1206FR-1016RL |
CR1206-4W-16R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMSW32K160FB vs CR1206-4W-16R0FT-13 |