Part Details for RMSW32K3402FB by Kamaya Inc
Overview of RMSW32K3402FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32K3402FB
RMSW32K3402FB CAD Models
RMSW32K3402FB Part Data Attributes
|
RMSW32K3402FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32K3402FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32K3402FB
This table gives cross-reference parts and alternative options found for RMSW32K3402FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32K3402FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTD3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K3402FB vs RK73H2BLTD3402F |
WR12X3402FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMSW32K3402FB vs WR12X3402FBL |
CR32TR3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RMSW32K3402FB vs CR32TR3402F |
MC12063402FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMSW32K3402FB vs MC12063402FB |
MC1206-3402-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RMSW32K3402FB vs MC1206-3402-FT |
RK73H2BLTED3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMSW32K3402FB vs RK73H2BLTED3402F |
RK73H2BRTTED3402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW32K3402FB vs RK73H2BRTTED3402F |
AR1206FR-0734KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMSW32K3402FB vs AR1206FR-0734KL |
MC1206-3402-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMSW32K3402FB vs MC1206-3402-FBW |
AF1206FR-0734KL | Fixed Resistor, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMSW32K3402FB vs AF1206FR-0734KL |