Part Details for RMSW35K1211FB by Kamaya Inc
Overview of RMSW35K1211FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K1211FB
RMSW35K1211FB CAD Models
RMSW35K1211FB Part Data Attributes
|
RMSW35K1211FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K1211FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K1211FB
This table gives cross-reference parts and alternative options found for RMSW35K1211FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K1211FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-1211FV | Fixed Resistor, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMSW35K1211FB vs CR35-1211FV |
BCTS001210-1211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMSW35K1211FB vs BCTS001210-1211FTP |
RK73H2ERTTE1211F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K1211FB vs RK73H2ERTTE1211F |
SR1210FR-131K21L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K1211FB vs SR1210FR-131K21L |
MR10X1211FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMSW35K1211FB vs MR10X1211FGL |
CRGCQ1210F1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMSW35K1211FB vs CRGCQ1210F1K21 |
RTT121211FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMSW35K1211FB vs RTT121211FP2 |
CR351211FB | Fixed Resistor, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMSW35K1211FB vs CR351211FB |
RC1210FR-071K21P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K1211FB vs RC1210FR-071K21P |
WF10P1211FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMSW35K1211FB vs WF10P1211FTL |