Part Details for RMSW35K182JB by Kamaya Inc
Overview of RMSW35K182JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K182JB
RMSW35K182JB CAD Models
RMSW35K182JB Part Data Attributes
|
RMSW35K182JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K182JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K182JB
This table gives cross-reference parts and alternative options found for RMSW35K182JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K182JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K182JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35K182JB vs RMNW35K182JB |
1210U2J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW35K182JB vs 1210U2J0182T5E |
WR10X182JDLV | Fixed Resistor, 0.5W, 1800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMSW35K182JB vs WR10X182JDLV |
1210W2J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMSW35K182JB vs 1210W2J0182T5E |
MR10X182JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMSW35K182JB vs MR10X182JTL |
CLF12101K85%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K182JB vs CLF12101K85%100PPM/KKB4 |
CRGCQ1210J1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMSW35K182JB vs CRGCQ1210J1K8 |
CLF12101K85%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K182JB vs CLF12101K85%100PPM/KKB8 |
CR-10JPF---1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMSW35K182JB vs CR-10JPF---1K8 |
CLF12101K85%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K182JB vs CLF12101K85%100PPM/KNB8 |