Part Details for RMSW35K2742FB by Kamaya Inc
Overview of RMSW35K2742FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K2742FB
RMSW35K2742FB CAD Models
RMSW35K2742FB Part Data Attributes
|
RMSW35K2742FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K2742FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K2742FB
This table gives cross-reference parts and alternative options found for RMSW35K2742FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K2742FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE2742F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K2742FB vs RK73H2ERTTE2742F |
RMC1/4K2742FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMSW35K2742FB vs RMC1/4K2742FB |
RM14F2742CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMSW35K2742FB vs RM14F2742CT |
NRCA25F2742TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMSW35K2742FB vs NRCA25F2742TRQYF |
RC1210FR-1027K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMSW35K2742FB vs RC1210FR-1027K4L |
CRCW121027K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMSW35K2742FB vs CRCW121027K4FKEA |
RK73H2ETBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K2742FB vs RK73H2ETBK2742F |
RMEF1210FT27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMSW35K2742FB vs RMEF1210FT27K4 |
RK73H2EGBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K2742FB vs RK73H2EGBK2742F |
CR352742FV | Fixed Resistor, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMSW35K2742FB vs CR352742FV |