Part Details for RMSW35K49R9FB by Kamaya Inc
Overview of RMSW35K49R9FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K49R9FB
RMSW35K49R9FB CAD Models
RMSW35K49R9FB Part Data Attributes
|
RMSW35K49R9FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K49R9FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K49R9FB
This table gives cross-reference parts and alternative options found for RMSW35K49R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K49R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3549R9FB | Fixed Resistor, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMSW35K49R9FB vs CR3549R9FB |
AC1210FR-1049R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K49R9FB vs AC1210FR-1049R9L |
RK73H2ERTTDD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K49R9FB vs RK73H2ERTTDD49R9F |
RTT1249R9FTP | RES,SMT,THICK FILM,49.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | Ralec | RMSW35K49R9FB vs RTT1249R9FTP |
CAR14F49R9CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMSW35K49R9FB vs CAR14F49R9CT |
RMNW35K49R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35K49R9FB vs RMNW35K49R9FB |
RMF13FT49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 49.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMSW35K49R9FB vs RMF13FT49R9 |
CRS1210-2W-49R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMSW35K49R9FB vs CRS1210-2W-49R9FT |
RMC35K49R9FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35K49R9FB vs RMC35K49R9FTE |
RPC1210FT49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW35K49R9FB vs RPC1210FT49R9 |