Part Details for RMTV1-02PH06703 by ITT Interconnect Solutions
Overview of RMTV1-02PH06703 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-02PH06703
RMTV1-02PH06703 CAD Models
RMTV1-02PH06703 Part Data Attributes
|
RMTV1-02PH06703
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-02PH06703
ITT Interconnect Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for RMTV1-02PH06703
This table gives cross-reference parts and alternative options found for RMTV1-02PH06703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-02PH06703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1EA-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTV1-02PH06703 vs DF1EA-2EP-2.5C(00) |
RMTV1-02PH06704 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-02PH06703 vs RMTV1-02PH06704 |
DF2-2P-2.5C(41) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTV1-02PH06703 vs DF2-2P-2.5C(41) |
IL-M-2P-S3C2-PM | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Japan Aviation Electronics Industry Limited | RMTV1-02PH06703 vs IL-M-2P-S3C2-PM |
DF1E-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | RMTV1-02PH06703 vs DF1E-2EP-2.5C(00) |
0511120200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | RMTV1-02PH06703 vs 0511120200 |
RMTV1-02PHY0102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-02PH06703 vs RMTV1-02PHY0102 |
0521160413 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | RMTV1-02PH06703 vs 0521160413 |
F32MSF-02V-KY | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTV1-02PH06703 vs F32MSF-02V-KY |
14-44-1802 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | RMTV1-02PH06703 vs 14-44-1802 |