Part Details for RMTV1-07SH06703 by ITT Interconnect Solutions
Overview of RMTV1-07SH06703 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-07SH06703
RMTV1-07SH06703 CAD Models
RMTV1-07SH06703 Part Data Attributes
|
RMTV1-07SH06703
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-07SH06703
ITT Interconnect Solutions
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for RMTV1-07SH06703
This table gives cross-reference parts and alternative options found for RMTV1-07SH06703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-07SH06703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSHR-07V-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTV1-07SH06703 vs NSHR-07V-S |
201F07D03L | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RMTV1-07SH06703 vs 201F07D03L |
XARP-07V | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | RMTV1-07SH06703 vs XARP-07V |
RMTV1-07SHY0104 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-07SH06703 vs RMTV1-07SHY0104 |
IL-G-07S-S3C2-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | RMTV1-07SH06703 vs IL-G-07S-S3C2-1 |
XNIRP-07-A-S | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, ROHS COMPLIANT | JST Manufacturing | RMTV1-07SH06703 vs XNIRP-07-A-S |
RMTV1-07SHY0101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-07SH06703 vs RMTV1-07SHY0101 |
IL-AG6-07S-S3C1-A-Y | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | RMTV1-07SH06703 vs IL-AG6-07S-S3C1-A-Y |
PNIRP-07V-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTV1-07SH06703 vs PNIRP-07V-S |
2544-2071 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | RMTV1-07SH06703 vs 2544-2071 |