RMTV1-10PCL102
ITT Interconnect Solutions
Description: Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of RMTV1-10PCL102 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMTV1-10PCL102 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMTV1-10PCL102 by ITT Interconnect Solutions

RMTV1-10PCL102
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. RMTV1-10PCL102
    ITT Interconnect Solutions
    Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for RMTV1-10PCL102

This table gives cross-reference parts and alternative options found for RMTV1-10PCL102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-10PCL102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0908147910 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex RMTV1-10PCL102 vs 0908147910
850-10-010-30-002000 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Mill-Max Mfg Corp RMTV1-10PCL102 vs 850-10-010-30-002000
RMTV1-10PCL103 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT ITT Interconnect Solutions RMTV1-10PCL102 vs RMTV1-10PCL103
HTMS-110-52-T-S-SM Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc RMTV1-10PCL102 vs HTMS-110-52-T-S-SM
TFM-110-02-L-S-A-P-TR Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc RMTV1-10PCL102 vs TFM-110-02-L-S-A-P-TR
HTMS-110-55-T-S-SM Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc RMTV1-10PCL102 vs HTMS-110-55-T-S-SM
856-10-010-30-051000 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Mill-Max Mfg Corp RMTV1-10PCL102 vs 856-10-010-30-051000
RMTV1-10PCL104 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT ITT Interconnect Solutions RMTV1-10PCL102 vs RMTV1-10PCL104
HTMS-110-51-F-S-SM Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc RMTV1-10PCL102 vs HTMS-110-51-F-S-SM
0908147610 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex RMTV1-10PCL102 vs 0908147610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMTV1-10PCL102 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMTV1-10PCL102 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of RMTV1-10PCL102 would you like to use for your alert(s)?
  • Please alert me when RMTV1-10PCL102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMTV1-10PCL102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMTV1-10PCL102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMTV1-10PCL102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMTV1-10PCL102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMTV1-10PCL102 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: