There are no models available for this part yet.
Overview of RMTV1-10SHY0104 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMTV1-10SHY0104 by ITT Interconnect Solutions
Part Data Attributes for RMTV1-10SHY0104 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Alternate Parts for RMTV1-10SHY0104
This table gives cross-reference parts and alternative options found for RMTV1-10SHY0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-10SHY0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CS396-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | RMTV1-10SHY0104 vs A-CS396-10 |
A2543H02-10P-NL | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | RMTV1-10SHY0104 vs A2543H02-10P-NL |
RMTB1-10SH06702 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-10SHY0104 vs RMTB1-10SH06702 |
RMTB1-10SHY0101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-10SHY0104 vs RMTB1-10SHY0101 |
H10P-SHF-AA | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RMTV1-10SHY0104 vs H10P-SHF-AA |
W-A2410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | RMTV1-10SHY0104 vs W-A2410 |
IL-AG6-10S-S3C1-A-Y | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | RMTV1-10SHY0104 vs IL-AG6-10S-S3C1-A-Y |
CI0110S0070 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | RMTV1-10SHY0104 vs CI0110S0070 |
RMTV1-10SH06704 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-10SHY0104 vs RMTV1-10SH06704 |
IL-AG6-10S-S3C1-A | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | RMTV1-10SHY0104 vs IL-AG6-10S-S3C1-A |