Part Details for RMTV1-20SAL6102 by ITT Interconnect Solutions
Overview of RMTV1-20SAL6102 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-20SAL6102
RMTV1-20SAL6102 CAD Models
RMTV1-20SAL6102 Part Data Attributes:
|
RMTV1-20SAL6102
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-20SAL6102
ITT Interconnect Solutions
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for RMTV1-20SAL6102
This table gives cross-reference parts and alternative options found for RMTV1-20SAL6102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-20SAL6102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-120-T-21B | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTV1-20SAL6102 vs SS-120-T-21B |
1672810000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTV1-20SAL6102 vs 1672810000 |
801-83-020-10-001101 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-20SAL6102 vs 801-83-020-10-001101 |
DF14-20S-1.25C(40) | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | RMTV1-20SAL6102 vs DF14-20S-1.25C(40) |
G808C20132 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | RMTV1-20SAL6102 vs G808C20132 |
834-13-020-10-001000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | RMTV1-20SAL6102 vs 834-13-020-10-001000 |
1639650000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTV1-20SAL6102 vs 1639650000 |
RMTV1-20SBL6103 | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SAL6102 vs RMTV1-20SBL6103 |
SS-120-TT-1C | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTV1-20SAL6102 vs SS-120-TT-1C |
D01-9672001 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | RMTV1-20SAL6102 vs D01-9672001 |