Part Details for RN102-2-02-1M1 by Schaffner
Overview of RN102-2-02-1M1 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN102-2-02-1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5750
|
Newark | Filter, Common Mode, 1.1Mh, 2A, Rad, Dc Current Rating:2A, Product Range:Rn Series, Inductance:1.1Mh Rohs Compliant: Yes |Schaffner RN102-2-02-1M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1442 |
|
$1.2400 / $2.1700 | Buy Now |
DISTI #
817-2086-ND
|
DigiKey | CMC 1.1MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3180 In Stock |
|
$0.9975 / $2.0500 | Buy Now |
DISTI #
631-RN102-2-02-1M1
|
Mouser Electronics | Common Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke RoHS: Compliant | 2345 |
|
$0.9970 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Choke - Current-Compensated - 1.1 mH - 2 A - RN Series. RoHS: Compliant |
1066 In Stock |
|
$0.9220 / $1.3350 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
RN102-2-02-1M1
|
TME | Inductor: wire with current compensation, THT, 1.1mH, 2A, 70mΩ Min Qty: 600 | 0 |
|
$1.1200 | RFQ |
DISTI #
000000000005544565
|
Sager | Common Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke Min Qty: 1 | 6956 |
|
$0.9494 / $1.1000 | Buy Now |
DISTI #
RN102-2-02-1M1
|
Avnet Abacus | Ind Common Mode Choke 1.1mH 2A 70mOhm -30% to 50% 4-Pin Radial (Alt: RN102-2-02-1M1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
76D2039
|
Bürklin Elektronik | Common mode choke, radial, 1.1 mH, 2 A, RN102-2-02-1M1 Min Qty: 3 | 396 |
|
$1.0160 / $1.4010 | Buy Now |
DISTI #
2730083
|
element14 Asia-Pacific | FILTER, COMMON MODE, 1.1MH, 2A, RAD RoHS: Compliant Min Qty: 1 Container: Each | 1442 |
|
$1.0348 / $2.1503 | Buy Now |
Part Details for RN102-2-02-1M1
RN102-2-02-1M1 CAD Models
RN102-2-02-1M1 Part Data Attributes
|
RN102-2-02-1M1
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN102-2-02-1M1
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 9 mm | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L14.0XB14.0XH9.0 (mm)/L0.551XB0.551XH0.354 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Width | 14 mm |