Part Details for RN104PJ683AS by Samsung Electro-Mechanics
Overview of RN104PJ683AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN104PJ683AS
RN104PJ683AS CAD Models
RN104PJ683AS Part Data Attributes
|
RN104PJ683AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RN104PJ683AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 68000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RN104PJ683AS
This table gives cross-reference parts and alternative options found for RN104PJ683AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN104PJ683AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS104PJ683AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RN104PJ683AS vs RNS104PJ683AS |
NRSN4I4J683TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RN104PJ683AS vs NRSN4I4J683TRF |
RTA02-4C683JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RN104PJ683AS vs RTA02-4C683JTH |
CRA024CJ68KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RN104PJ683AS vs CRA024CJ68KQ10 |