RN1101TM
Xiamen Wanming Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF

Overview of RN1101TM by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN1101TM by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1101TM by Xiamen Wanming Electronics Co Ltd

RN1101TM
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
RN(50V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
RN(50V)
Terminal Pitch
1.5 mm
Want to compare parts?
  1. RN1101TM
    Xiamen Wanming Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
    VS

Alternate Parts for RN1101TM

This table gives cross-reference parts and alternative options found for RN1101TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1101TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11R0LFM0407SCN381A CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RN1101TM vs 11R0LFM0407SCN381A
81R0LFM0407NPN785R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd RN1101TM vs 81R0LFM0407NPN785R
USR1H010MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation RN1101TM vs USR1H010MDD1CT
21R0LFM0407SCN48FB CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RN1101TM vs 21R0LFM0407SCN48FB
81R0LFM0407LLN08FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd RN1101TM vs 81R0LFM0407LLN08FD
81R0LFM0407SCN18ED CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RN1101TM vs 81R0LFM0407SCN18ED
81R0LFM0407SCN581D CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RN1101TM vs 81R0LFM0407SCN581D
21R0LFM0407LLN48FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd RN1101TM vs 21R0LFM0407LLN48FB
81R0LFM0407SLN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF Fenghua (HK) Electronics Ltd RN1101TM vs 81R0LFM0407SLN1P
11R0LFM0407NPN2850 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd RN1101TM vs 11R0LFM0407NPN2850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1101TM by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1101TM by Xiamen Wanming Electronics Co Ltd

Select Manufacturer
Which Manufacturer of RN1101TM would you like to use for your alert(s)?
  • Please alert me when RN1101TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1101TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1101TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1101TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1101TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1101TM by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: