-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5819
|
Newark | Filter, Common Mode, 3Mh, 1A, Rad, Dc Current Rating:1A, Product Range:Rn Series, Inductance:3Mh Rohs Compliant: Yes |Schaffner RN202-1-02-3M0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$1.1600 / $2.0900 | Buy Now |
DISTI #
817-2154-ND
|
DigiKey | CMC 3MH 1A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
549 In Stock |
|
$0.9842 / $2.0200 | Buy Now |
DISTI #
631-RN202-1-02-3M0
|
Mouser Electronics | Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke RoHS: Compliant | 3313 |
|
$0.9840 / $2.0200 | Buy Now |
DISTI #
V36:1790_17651203
|
Arrow Electronics | Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Americas - 318 |
|
$0.9667 / $1.9758 | Buy Now |
DISTI #
70954138
|
RS | Choke/Filter Common Mode 1A 3mH 210mOhm Vertical RN Series | Schaffner RN202-1-02-3M0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 3mH 10kHz 1A 210mOhm DCR Thru-Hole RoHS: Compliant |
367 In Stock |
|
$0.9330 / $1.3550 | Buy Now |
DISTI #
65021733
|
Verical | Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole Min Qty: 50 Package Multiple: 25 | Americas - 350 |
|
$1.4564 / $1.8013 | Buy Now |
DISTI #
79368326
|
Verical | Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole Min Qty: 7 Package Multiple: 1 Date Code: 2345 | Americas - 318 |
|
$0.9667 / $1.9758 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Quest Components | 356 |
|
$1.4075 / $3.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN202-1-02-3M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN202-1-02-3M0
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
Length | 18.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Width | 8.8 mm |