Part Details for RNC55H14R0FSRE5 by Vishay Intertechnologies
Overview of RNC55H14R0FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H14R0FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M2446
|
Newark | Erc-55 14 1% T-2 Rnc55H14R0Fs Re5 |Vishay RNC55H14R0FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $1.0900 | Buy Now |
DISTI #
RNC55H14R0FSRE5
|
Avnet Americas | Res Metal Film 14 Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H14R0FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6480 / $1.1885 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8250 | Buy Now |
Part Details for RNC55H14R0FSRE5
RNC55H14R0FSRE5 CAD Models
RNC55H14R0FSRE5 Part Data Attributes:
|
RNC55H14R0FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H14R0FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H14R0FSRE5
This table gives cross-reference parts and alternative options found for RNC55H14R0FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H14R0FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5514R000FHEB500 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs ERC5514R000FHEB500 |
RNC55H14R0FSR3665 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSR3665 |
RNC55H14R0FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSRSL65 |
RNC55H14R0FSB14 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSB14 |
RNC55H14R0FSRSL | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSRSL |
RNC55H14R0FPB14 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FPB14 |
RNC55H14R0FSBSL | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSBSL |
RNC55H14R0FSRE565 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSRE565 |
RNC55H14R0FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSBSL65 |
RNC55H14R0FSRE665 | Fixed Resistor, Metal Film, 0.1W, 14ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H14R0FSRE5 vs RNC55H14R0FSRE665 |