Part Details for RNCF0402DKE182R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402DKE182R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402DKE182R Information
RNCF0402DKE182R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402DKE182R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0402DKE182R
|
Avnet Americas | - Tape and Reel (Alt: RNCF0402DKE182R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0186 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 182 ohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0190 / $0.0330 | Buy Now |
US Tariff Estimator: RNCF0402DKE182R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0402DKE182R
RNCF0402DKE182R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402DKE182R Part Data Attributes
|
|
RNCF0402DKE182R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DKE182R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 182ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Stackpole Electronics, Inc. | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 182 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402DKE182R
This table gives cross-reference parts and alternative options found for RNCF0402DKE182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DKE182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR02DTCX1820 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs AR02DTCX1820 |
| TAR02DTCY1820N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs TAR02DTCY1820N |
| ARG02DTC1820 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs ARG02DTC1820 |
| RNCP0402DTE182R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs RNCP0402DTE182R |
| RTX021820DDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402DKE182R vs RTX021820DDH3 |
| AR02DTC1820A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs AR02DTC1820A |
| KN0402AE1820DA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs KN0402AE1820DA-T10 |
| SF04R1820DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs SF04R1820DTL |
| 239064761821L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RNCF0402DKE182R vs 239064761821L |
| 9T04021A1820DAPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402DKE182R vs 9T04021A1820DAPF7 |