Part Details for RNE1C471MDN1PX by Nichicon Corporation
Overview of RNE1C471MDN1PX by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNE1C471MDN1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3814-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27426 In Stock |
|
$0.3813 / $1.1600 | Buy Now |
DISTI #
647-RNE1C471MDN1PX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 470uF 12Mohms RoHS: Compliant | 2847 |
|
$0.3970 / $1.0800 | Buy Now |
DISTI #
72038227
|
RS | Aluminum Electrolytic Capacitor- Polymer, 16volts, 470uF, Low ESR, High Ripple | Nichicon RNE1C471MDN1PX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0900 | RFQ |
|
Future Electronics | NE Series 470 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
RNE1C471MDN1PX
|
TTI | Aluminum Organic Polymer Capacitors 16volts 470uF 12Mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.4220 / $0.4480 | Buy Now |
Part Details for RNE1C471MDN1PX
RNE1C471MDN1PX CAD Models
RNE1C471MDN1PX Part Data Attributes
|
RNE1C471MDN1PX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNE1C471MDN1PX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5000 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for RNE1C471MDN1PX
This table gives cross-reference parts and alternative options found for RNE1C471MDN1PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNE1C471MDN1PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE471M-NER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | RNE1C471MDN1PX vs FP-016RE471M-NER |
ULR477M1CF1ARR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Man Yue Technology Holdings Ltd | RNE1C471MDN1PX vs ULR477M1CF1ARR |