Part Details for RNS104PG161CS by Samsung Electro-Mechanics
Overview of RNS104PG161CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNS104PG161CS
RNS104PG161CS CAD Models
RNS104PG161CS Part Data Attributes
|
RNS104PG161CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RNS104PG161CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 160 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 160 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for RNS104PG161CS
This table gives cross-reference parts and alternative options found for RNS104PG161CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS104PG161CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS104PG161AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RNS104PG161CS vs RNS104PG161AS |
RN104PG161AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RNS104PG161CS vs RN104PG161AS |
RTA02-4C161GTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RNS104PG161CS vs RTA02-4C161GTH |