Part Details for RNS104PJ821AS by Samsung Electro-Mechanics
Overview of RNS104PJ821AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNS104PJ821AS
RNS104PJ821AS CAD Models
RNS104PJ821AS Part Data Attributes
|
RNS104PJ821AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RNS104PJ821AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 820 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RNS104PJ821AS
This table gives cross-reference parts and alternative options found for RNS104PJ821AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS104PJ821AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN104PJ821AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RNS104PJ821AS vs RN104PJ821AS |
NRSN4I4J821TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RNS104PJ821AS vs NRSN4I4J821TRF |
RN104PJ821CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RNS104PJ821AS vs RN104PJ821CS |
NRSN04I4J821TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | RNS104PJ821AS vs NRSN04I4J821TRF |
RTA02-4C821JH2 | Array/Network Resistor, Isolated, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNS104PJ821AS vs RTA02-4C821JH2 |
RAC104D821JCB | Array/Network Resistor, Isolated, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Kamaya Inc | RNS104PJ821AS vs RAC104D821JCB |
RACF104DJT820R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNS104PJ821AS vs RACF104DJT820R |
NRSN04I4J821TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RNS104PJ821AS vs NRSN04I4J821TR |
RTA02-4C821JTP | Array/Network Resistor, Isolated, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNS104PJ821AS vs RTA02-4C821JTP |
RTA02-4C821JP4 | Array/Network Resistor, Isolated, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNS104PJ821AS vs RTA02-4C821JP4 |