-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14791-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 25V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1071 In Stock |
|
$0.4309 / $1.2100 | Buy Now |
DISTI #
647-RNS1E220MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25 Volt 22uF 20% RoHS: Compliant | 3955 |
|
$0.4060 / $1.2000 | Buy Now |
DISTI #
RNS1E220MDN1
|
TTI | Aluminum Organic Polymer Capacitors 25 Volt 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3940 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNS1E220MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNS1E220MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for RNS1E220MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1E220MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-025RE220M-NSCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | RNS1E220MDN1 vs FP-025RE220M-NSCG |
FP-025RE220M-NSR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | RNS1E220MDN1 vs FP-025RE220M-NSR |