-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 520 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 1 %, 100 ppm, 100000000 ohm, THROUGH HOLE MOUNT | 416 |
|
$4.7588 / $9.5175 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 1 %, 100 ppm, 100000000 ohm, THROUGH HOLE MOUNT | 8 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
RNX025100MFKEL
|
Avnet Abacus | Resistor, 100 MOhm, � 1%, 500 mW, Axial Leaded, Metal Oxide, High Voltage (Alt: RNX025100MFKEL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNX025100MFKEL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX025100MFKEL
Vishay Intertechnologies
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Coat | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 7.37 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |