Part Details for RO116SF3D502 by Vishay Intertechnologies
Overview of RO116SF3D502 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO116SF3D502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RO116SF3D502
|
Avnet Americas | Rotational Type Position Sensors 50G Shock Servo Mount - Boxed Product (Development Kits) (Alt: RO116SF3D502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$680.9063 / $3,167.2485 | Buy Now |
DISTI #
RO116SF3D502
|
Avnet Americas | Rotational Type Position Sensors 50G Shock Servo Mount - Boxed Product (Development Kits) (Alt: RO116SF3D502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$680.9063 / $3,167.2485 | Buy Now |
DISTI #
RO116SF3D502
|
Avnet Americas | Rotational Type Position Sensors 50G Shock Servo Mount - Boxed Product (Development Kits) (Alt: RO116SF3D502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$680.9063 / $3,167.2485 | Buy Now |
Part Details for RO116SF3D502
RO116SF3D502 CAD Models
RO116SF3D502 Part Data Attributes
|
RO116SF3D502
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RO116SF3D502
Vishay Intertechnologies
Potentiometric Sensor, Cylindrical, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Housing | ALUMINIUM | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Termination Type | CABLE |