RO3156D-2
Description: 1-PORT SAW RESONATOR, 868.95 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-6

Overview of RO3156D-2 by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Space Technology Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for RO3156D-2 by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RO3156D-2 by Murata Connectivity

RO3156D-2
Murata Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MONOLITHICS INC
Package Description
ROHS COMPLIANT, CERAMIC, CASE SM3838-6
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Crystal/Resonator Type
1-PORT
Frequency Tolerance (MHz)
0.1
Insertion Loss
2.5 dB
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
868.95 MHz
Parallel Capacitance
2.15 pF
Physical Dimension
L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch)
Surface Mount
YES
Want to compare parts?
  1. RO3156D-2
    Murata Connectivity
    1-PORT SAW RESONATOR, 868.95 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-6
    VS

Alternate Parts for RO3156D-2

This table gives cross-reference parts and alternative options found for RO3156D-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3156D-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RO2156D-1 1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN Murata Connectivity RO3156D-2 vs RO2156D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RO3156D-2 by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RO3156D-2 by Murata Connectivity

Select Manufacturer
Which Manufacturer of RO3156D-2 would you like to use for your alert(s)?
  • Please alert me when RO3156D-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RO3156D-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RO3156D-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RO3156D-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RO3156D-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RO3156D-2 by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: