Part Details for ROLC-125-L2-S-Q by Samtec Inc
Overview of ROLC-125-L2-S-Q by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROLC-125-L2-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P0968
|
Newark | ".050" Fourray Quad Row Socket Strip" |Samtec ROLC-125-L2-S-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8800 / $44.3400 | Buy Now |
DISTI #
612-ROLC-125-L2-S-Q-ND
|
DigiKey | .050" FOURRAY QUAD ROW SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.1400 | Buy Now |
DISTI #
ROLC-125-L2-S-Q
|
Avnet Americas | Conn Socket Strip SKT 100 POS Solder ST SMD Tube - Rail/Tube (Alt: ROLC-125-L2-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ROLC-125-L2-S-Q
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" FOURRAY Quad Row Socket Strip" | 0 |
|
$23.0900 / $36.2600 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$19.4800 / $42.3200 | Buy Now |
DISTI #
000000000001343076
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Socket Strip Min Qty: 1 | 0 |
|
$23.0900 / $36.2600 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Socket Strip RoHS: Compliant | 0 |
|
$19.4800 / $42.3200 | Buy Now |
Part Details for ROLC-125-L2-S-Q
ROLC-125-L2-S-Q CAD Models
ROLC-125-L2-S-Q Part Data Attributes
|
ROLC-125-L2-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ROLC-125-L2-S-Q
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for ROLC-125-L2-S-Q
This table gives cross-reference parts and alternative options found for ROLC-125-L2-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROLC-125-L2-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-125-02-M-Q-760 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-02-M-Q-760 |
ESQT-125-03-F-Q-380 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-03-F-Q-380 |
ESQT-125-02-M-Q-700 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-02-M-Q-700 |
ESQT-125-02-L-Q-732 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-02-L-Q-732 |
PTHF-125-02-G-Q-368 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | ROLC-125-L2-S-Q vs PTHF-125-02-G-Q-368 |
ESQT-125-03-F-Q-408 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-03-F-Q-408 |
ESQT-125-03-M-Q-310 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-03-M-Q-310 |
ESQT-125-03-M-Q-315 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-03-M-Q-315 |
ESQT-125-02-L-Q-377 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-02-L-Q-377 |
ESQT-125-02-M-Q-373 | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ROLC-125-L2-S-Q vs ESQT-125-02-M-Q-373 |