Part Details for ROS-3000V by Mini-Circuits
Overview of ROS-3000V by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ROS-3000V
ROS-3000V CAD Models
ROS-3000V Part Data Attributes
|
ROS-3000V
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-3000V
Mini-Circuits
Voltage Controlled Oscillator, 2400MHz Min, 3000MHz Max, CASE CK605, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC16,.5SQ,100 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 22 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Frequency-Nom | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -70 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |