Part Details for ROV05H621K-S-2 by TE Connectivity
Overview of ROV05H621K-S-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV05H621K-S-2
ROV05H621K-S-2 CAD Models
ROV05H621K-S-2 Part Data Attributes
|
ROV05H621K-S-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV05H621K-S-2
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 27 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for ROV05H621K-S-2
This table gives cross-reference parts and alternative options found for ROV05H621K-S-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV05H621K-S-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D19856-000 | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV05H621K-S-2 vs D19856-000 |
V385LA7X1347 | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ROV05H621K-S-2 vs V385LA7X1347 |
SIOV-S07K385 | Varistor, 505V, 28J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ROV05H621K-S-2 vs SIOV-S07K385 |
V33ZT1 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),250A I(TM),RADIAL | Intersil Corporation | ROV05H621K-S-2 vs V33ZT1 |
V33ZU1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ROV05H621K-S-2 vs V33ZU1 |
Q69X3449 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.3J, THROUGH HOLE MOUNT | TDK Epcos | ROV05H621K-S-2 vs Q69X3449 |
V33ZA1 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),250A I(TM),RADIAL | Intersil Corporation | ROV05H621K-S-2 vs V33ZA1 |
A66834-000 | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV05H621K-S-2 vs A66834-000 |
Q69X3825 | RESISTOR, VOLTAGE DEPENDENT, 505V, 28J, THROUGH HOLE MOUNT | TDK Epcos | ROV05H621K-S-2 vs Q69X3825 |
D73ZOV200RA01 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | ROV05H621K-S-2 vs D73ZOV200RA01 |