Part Details for ROV10H911K-S-AP by TE Connectivity
Overview of ROV10H911K-S-AP by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV10H911K-S-AP
ROV10H911K-S-AP CAD Models
ROV10H911K-S-AP Part Data Attributes:
|
ROV10H911K-S-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV10H911K-S-AP
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 745V, 127J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Circuit DC Voltage-Max | 745 V | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 127 J | |
JESD-609 Code | e3 | |
Manufacturer Series | ROV10H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial-var | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |