There are no models available for this part yet.
Overview of ROX05SJ110R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX05SJ110R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC5805
|
Newark | Res, 110R, 0.5W, Axial, Metal Oxide, Resistance:110Ohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX05SJ110R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 2778 |
|
$0.0330 | Buy Now | |
DISTI #
A142681CT-ND
|
DigiKey | RES 110 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9587 In Stock |
|
$0.0227 / $0.2400 | Buy Now | |
DISTI #
5-1676123-2
|
Avnet Americas | Resistor Power Metal Oxide Film 110Ohm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 5-1676123-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0241 | Buy Now | |
DISTI #
279-ROX05SJ110R
|
Mouser Electronics | Metal Oxide Resistors 1/2W SM M/OX 5% 110R RoHS: Compliant | 24142 |
|
$0.0220 / $0.2100 | Buy Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 110 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0222 / $0.0309 | Buy Now | ||
DISTI #
ROX05SJ110R
|
TME | Resistor: metal oxide, 110Ω, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0293 | RFQ | |
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 110 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0222 / $0.0309 | Buy Now |
CAD Models for ROX05SJ110R by TE Connectivity
Part Data Attributes for ROX05SJ110R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.54 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
7.2mm x 2.5mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|