Part Details for ROX05SJ3K9 by TE Connectivity
Overview of ROX05SJ3K9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX05SJ3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC9230
|
Newark | Res, 3K9, 0.5W, Axial, Metal Oxide, Resistance:3.9Kohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX05SJ3K9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1588 |
|
$0.0070 | Buy Now |
DISTI #
A142718CT-ND
|
DigiKey | RES 3.9K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7864 In Stock |
|
$0.0227 / $0.2400 | Buy Now |
DISTI #
96AC9230
|
Avnet Americas | Resistor Power Metal Oxide Film 3.9kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 96AC9230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 1588 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
8-1676123-9
|
Avnet Americas | Resistor Power Metal Oxide Film 3.9kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 8-1676123-9) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0241 | Buy Now |
DISTI #
279-ROX05SJ3K9
|
Mouser Electronics | Metal Oxide Resistors 1/2W SM M/OX 5% 3K9 RoHS: Compliant | 19287 |
|
$0.0220 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 3.9 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant |
30000 In Stock |
|
$0.0214 / $0.0293 | Buy Now |
DISTI #
ROX05SJ3K9
|
TME | Resistor: metal oxide, 3.9kΩ, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0292 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 3.9 Kohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant |
30000 In Stock |
|
$0.0214 / $0.0293 | Buy Now |
Part Details for ROX05SJ3K9
ROX05SJ3K9 CAD Models
ROX05SJ3K9 Part Data Attributes
|
ROX05SJ3K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX05SJ3K9
TE Connectivity
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 3900ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |